-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 32uF, STUD MOUNT, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32344E5101A020
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32344E5101A020
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 32uF, STUD MOUNT, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 32 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 525 V | |
Reference Standard | IEC60831-1/2 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for B32344E5101A020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32344E5101A020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B25673A5082A320 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 32uF, STUD MOUNT, CAN | TDK Epcos | B32344E5101A020 vs B25673A5082A320 |
B32344E5101A020 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 32uF, Stud Mount, CAN | TDK Corporation | B32344E5101A020 vs B32344E5101A020 |