Part Details for B32344E4282A40 by TDK Corporation
Overview of B32344E4282A40 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32344E4282A40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32344E4282A040
|
Avnet Abacus | Power Film Capacitor, 153.5 uF, 440 V, -888-5%, +10%, Metallized PP, Can, Stud Mount - M12 (Alt: B32344E4282A040) RoHS: Compliant Min Qty: 8 Package Multiple: 4 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |