B32344E2152A030
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 300uF, STUD MOUNT, CAN

Overview of B32344E2152A030 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B32344E2152A030 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32344E2152A030 by TDK Epcos

B32344E2152A030
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
TDK
Capacitance
300 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
STUD MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
55 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
230 V
Reference Standard
IEC60831-1/2
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
BINDING POST
Want to compare parts?
  1. B32344E2152A030
    TDK Epcos
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 300uF, STUD MOUNT, CAN
    VS

Alternate Parts for B32344E2152A030

This table gives cross-reference parts and alternative options found for B32344E2152A030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32344E2152A030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32344E2152A030 Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 300uF, Stud Mount, CAN TDK Corporation B32344E2152A030 vs B32344E2152A030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32344E2152A030 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32344E2152A030 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32344E2152A030 would you like to use for your alert(s)?
  • Please alert me when B32344E2152A030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32344E2152A030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32344E2152A030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32344E2152A030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32344E2152A030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32344E2152A030 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: