Part Details for B32344E2151A040 by TDK Corporation
Overview of B32344E2151A040 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32344E2151A040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32344E2151A040
|
TTI | Film Capacitors TDK CORPORATION Min Qty: 1 Package Multiple: 1 |
Americas - 2 In Stock |
|
$33.3300 / $38.1400 | Buy Now |
Part Details for B32344E2151A040
B32344E2151A040 CAD Models
B32344E2151A040 Part Data Attributes
|
B32344E2151A040
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32344E2151A040
TDK Corporation
Film Capacitor, Polypropylene, 240V, 10% +Tol, 5% -Tol, 690uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 690 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 240 V | |
Surface Mount | NO | |
Terminal Shape | LUG |