B32344-B4072-A580
Description: Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 34.5uF, Stud Mount,

Overview of B32344-B4072-A580 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8944BI-21-33SA58.000000 SiTime 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator
SIT8944BM-12-33EA58.000000 SiTime 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator

CAD Models for B32344-B4072-A580 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B32344-B4072-A580 by TDK Corporation

B32344-B4072-A580
TDK Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
Capacitance
34.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
STUD MOUNT
Negative Tolerance
5%
Number of Terminals
2
Package Shape
CYLINDRICAL PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
480 V
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. B32344-B4072-A580
    TDK Corporation
    Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 34.5uF, Stud Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32344-B4072-A580 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32344-B4072-A580 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32344-B4072-A580 would you like to use for your alert(s)?
  • Please alert me when B32344-B4072-A580 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32344-B4072-A580 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32344-B4072-A580 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32344-B4072-A580 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32344-B4072-A580.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32344-B4072-A580 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: