Part Details for B32343C4022A080 by TDK Corporation
Overview of B32343C4022A080 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32343C4022A080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32343C4022A080
|
Avnet Abacus | Power Film Capacitor, 9 uF, 480 V, -888-5%, +10%, Metallized PP, Can, Stud Mount - M12 (Alt: B32343C4022A080) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32343C4022A080
B32343C4022A080 CAD Models
B32343C4022A080 Part Data Attributes
|
B32343C4022A080
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32343C4022A080
TDK Corporation
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 9uF, Stud Mount, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for B32343C4022A080
This table gives cross-reference parts and alternative options found for B32343C4022A080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32343C4022A080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32343C4022A080 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 9uF, STUD MOUNT, CAN | TDK Epcos | B32343C4022A080 vs B32343C4022A080 |