-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 68uF, STUD MOUNT, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45D0568
|
Bürklin Elektronik | MKP film capacitor, 68 µF, -5/+10 %, 440 V (AC), PP, B32340C4051A040 Min Qty: 1 | 17 |
|
$16.2650 / $20.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32340C4051A040
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32340C4051A040
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 68uF, STUD MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE(V) : 440 | |
Capacitance | 68 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 142 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Surface Mount | NO | |
Terminal Shape | LUG |