-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, STUD MOUNT, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32340C2002A830
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32340C2002A830
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, STUD MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE(V) : 230 | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Series | MKPXXX-I | |
Surface Mount | NO | |
Terminal Shape | LUG |