Part Details for B32333I6305J06 by TDK Corporation
Overview of B32333I6305J06 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32333I6305J06
B32333I6305J06 CAD Models
B32333I6305J06 Part Data Attributes
|
B32333I6305J06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32333I6305J06
TDK Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Stud Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE, CARDBOARD | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for B32333I6305J06
This table gives cross-reference parts and alternative options found for B32333I6305J06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32333I6305J06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32326-A6305-J030 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Stud Mount, | TDK Corporation | B32333I6305J06 vs B32326-A6305-J030 |
B32324-A6305-J040 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Stud Mount, | TDK Corporation | B32333I6305J06 vs B32324-A6305-J040 |
B32333I6305J05 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32333I6305J06 vs B32333I6305J05 |
PP1001A3UF+/-5%450V | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Stud Mount, | EXXELIA Group | B32333I6305J06 vs PP1001A3UF+/-5%450V |
B32333I6305J06 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32333I6305J06 vs B32333I6305J06 |
B32436-A6305-J040 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, STUD MOUNT, CAN | TDK Epcos | B32333I6305J06 vs B32436-A6305-J040 |
B32333I6305J08 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32333I6305J06 vs B32333I6305J08 |
B32332B6305J071 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32333I6305J06 vs B32332B6305J071 |
B32323-B6305-J030 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Stud Mount, CAN | TDK Corporation | B32333I6305J06 vs B32323-B6305-J030 |
B32330B6305J081 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32333I6305J06 vs B32330B6305J081 |