Part Details for B32332I6506J082 by TDK Epcos
Overview of B32332I6506J082 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32332I6506J082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3422
|
Newark | Capacitor, Pp, 50Uf, 450Vac, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:50Μf, Capacitance Tolerance:± 5%, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):450V, Capacitor Terminals:Quick Connect Rohs Compliant: Yes |Epcos B32332I6506J082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 279 |
|
$14.6300 / $20.0200 | Buy Now |
DISTI #
495-76539-ND
|
DigiKey | CAP FILM 50UF 5% 450VAC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$14.0715 / $19.2500 | Buy Now |
DISTI #
B32332I6506J082
|
TME | 50uF, Ø45x103mm, ±5%, Leads: connectors 6,3x0,8mm, 450VAC, M8 Min Qty: 25 | 0 |
|
$13.8700 | RFQ |