Part Details for B32330B4406J061 by TDK Corporation
Overview of B32330B4406J061 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32330B4406J061
B32330B4406J061 CAD Models
B32330B4406J061 Part Data Attributes
|
B32330B4406J061
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32330B4406J061
TDK Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 40uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for B32330B4406J061
This table gives cross-reference parts and alternative options found for B32330B4406J061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32330B4406J061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32323-A4406-J010 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN | B32330B4406J061 vs B32323-A4406-J010 |
B323223B4406J010 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | B32330B4406J061 vs B323223B4406J010 |
B323223B4406J010 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 40uF, Chassis Mount, CAN, ROHS COMPLIANT | B32330B4406J061 vs B323223B4406J010 |
B323221B4406J010 | TDK Epcos | Check for Price | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | B32330B4406J061 vs B323221B4406J010 |
B32330-B4406-J070 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN | B32330B4406J061 vs B32330-B4406-J070 |
B323223B4406J050 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 40uF, Chassis Mount, CAN, ROHS COMPLIANT | B32330B4406J061 vs B323223B4406J050 |
B32332B4406J061 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 40uF, Chassis Mount, CAN, ROHS COMPLIANT | B32330B4406J061 vs B32332B4406J061 |
B32330B4406J081 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 40uF, Chassis Mount, CAN, ROHS COMPLIANT | B32330B4406J061 vs B32330B4406J081 |
B32320-A4406-J010 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 40uF, Chassis Mount, CAN | B32330B4406J061 vs B32320-A4406-J010 |
PP1002B40UF+/-5%400V | EXXELIA Group | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 40uF, Chassis Mount, | B32330B4406J061 vs PP1002B40UF+/-5%400V |