Part Details for B32328A1126J057 by TDK Epcos
Overview of B32328A1126J057 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32328A1126J057
B32328A1126J057 CAD Models
B32328A1126J057 Part Data Attributes
|
B32328A1126J057
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32328A1126J057
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 62 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | IEC60252-1 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLEXIBLE WIRE |
Alternate Parts for B32328A1126J057
This table gives cross-reference parts and alternative options found for B32328A1126J057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32328A1126J057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32328A1126J017 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32328A1126J057 vs B32328A1126J017 |
B32328A1126J059 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 12uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32328A1126J057 vs B32328A1126J059 |
B32328A1126J017 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 12uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32328A1126J057 vs B32328A1126J017 |
B32328A1126J059 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32328A1126J057 vs B32328A1126J059 |