Part Details for B32327-B6805-J011 by TDK Corporation
Overview of B32327-B6805-J011 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32327-B6805-J011
B32327-B6805-J011 CAD Models
B32327-B6805-J011 Part Data Attributes
|
B32327-B6805-J011
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32327-B6805-J011
TDK Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLEXIBLE WIRE |
Alternate Parts for B32327-B6805-J011
This table gives cross-reference parts and alternative options found for B32327-B6805-J011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32327-B6805-J011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32355B4805J017 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32327-B6805-J011 vs B32355B4805J017 |
B32327-B6805-J019/0 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Chassis Mount, | TDK Corporation | B32327-B6805-J011 vs B32327-B6805-J019/0 |
B32356B4805J063 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32327-B6805-J011 vs B32356B4805J063 |
B32355B4805J033 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32327-B6805-J011 vs B32355B4805J033 |
B32327-B6805-J013 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN | TDK Epcos | B32327-B6805-J011 vs B32327-B6805-J013 |
B32329-B6805-J013 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN | TDK Epcos | B32327-B6805-J011 vs B32329-B6805-J013 |
B32327-B6805-J015 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN | TDK Epcos | B32327-B6805-J011 vs B32327-B6805-J015 |
B32327-B6805-J035/6 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Chassis Mount, | TDK Corporation | B32327-B6805-J011 vs B32327-B6805-J035/6 |
B32328-A6805-J027 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN | TDK Epcos | B32327-B6805-J011 vs B32328-A6805-J027 |
B32355B4805J013 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32327-B6805-J011 vs B32355B4805J013 |