Part Details for B32322B7405J010 by TDK Corporation
Overview of B32322B7405J010 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32322B7405J010
B32322B7405J010 CAD Models
B32322B7405J010 Part Data Attributes
|
B32322B7405J010
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32322B7405J010
TDK Corporation
Film Capacitor, Polypropylene, 4uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 62 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Quick Connect | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 480 V | |
Series | B32322 |
Alternate Parts for B32322B7405J010
This table gives cross-reference parts and alternative options found for B32322B7405J010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32322B7405J010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32321B7405J050 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, STUD MOUNT, ROHS COMPLIANT | B32322B7405J010 vs B32321B7405J050 |
B32322B7405J030 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 4uF | B32322B7405J010 vs B32322B7405J030 |
B32328A8405J057 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | B32322B7405J010 vs B32328A8405J057 |
B32328A8405J039 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, STUD MOUNT, CAN, ROHS COMPLIANT | B32322B7405J010 vs B32328A8405J039 |
B32323B7405J010 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, STUD MOUNT, ROHS COMPLIANT | B32322B7405J010 vs B32323B7405J010 |
B32328A8405J037 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, STUD MOUNT, CAN, ROHS COMPLIANT | B32322B7405J010 vs B32328A8405J037 |
B32321B7405J050 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount, ROHS COMPLIANT | B32322B7405J010 vs B32321B7405J050 |
B32328A8405J059 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Chassis Mount, CAN, ROHS COMPLIANT | B32322B7405J010 vs B32328A8405J059 |
B32328A8405J017 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | B32322B7405J010 vs B32328A8405J017 |
B32323B7405J050 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, STUD MOUNT, ROHS COMPLIANT | B32322B7405J010 vs B32323B7405J050 |