B32320C1405J010
Description: Film Capacitor, Polypropylene, 4uF

Overview of B32320C1405J010 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for B32320C1405J010 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B32320C1405J010 by TDK Corporation

B32320C1405J010
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
TDK
Capacitance
4 µF
Capacitor Type
FILM CAPACITOR
Diameter
25 mm
Dielectric Material
POLYPROPYLENE
Length
58 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Panel Mount
Packing Method
Bulk
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Series
B32320
Want to compare parts?
  1. B32320C1405J010
    TDK Corporation
    Film Capacitor, Polypropylene, 4uF
    VS

Alternate Parts for B32320C1405J010

This table gives cross-reference parts and alternative options found for B32320C1405J010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32320C1405J010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32320C1405J030 Film Capacitor, Polypropylene, 4uF TDK Corporation B32320C1405J010 vs B32320C1405J030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32320C1405J010 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32320C1405J010 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32320C1405J010 would you like to use for your alert(s)?
  • Please alert me when B32320C1405J010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32320C1405J010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32320C1405J010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32320C1405J010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32320C1405J010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32320C1405J010 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: