B32305A4252B080
Description: Film Capacitor,

Overview of B32305A4252B080 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B32305A4252B080 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 871-B32305A4252B080
Mouser Electronics Film Capacitors 480VAC 3x115uF 5% 50Hz 30.1A RoHS: Compliant 7
  • 1 $120.0500
  • 12 $115.0000
$115.0000 / $120.0500 Buy Now

CAD Models for B32305A4252B080 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B32305A4252B080 by TDK Corporation

B32305A4252B080
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
TDK
Capacitor Type
FILM CAPACITOR
Number of Terminals
2
Want to compare parts?
  1. B32305A4252B080
    TDK Corporation
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32305A4252B080 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32305A4252B080 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32305A4252B080 would you like to use for your alert(s)?
  • Please alert me when B32305A4252B080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32305A4252B080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32305A4252B080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32305A4252B080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32305A4252B080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32305A4252B080 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: