Part Details for B3221XM3BDGVI-U by Kingston Technology Company
Overview of B3221XM3BDGVI-U by Kingston Technology Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3221XM3BDGVI-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5625-B3221XM3BDGVI-U-ND
|
DigiKey | IC DRAM 32GBIT PAR 200FBGA Min Qty: 1 Lead time: 5 Weeks Container: Tray |
140 In Stock |
|
$27.2310 / $36.5400 | Buy Now |
DISTI #
B3221XM3BDGVI-U
|
Avnet Americas | - Trays (Alt: B3221XM3BDGVI-U) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 144 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
524-B3221XM3BDGVI-U
|
Mouser Electronics | DRAM 32Gb 1024Mx32 200 ball LPDDR4x 4266MHz RoHS: Compliant | 144 |
|
$27.0500 / $36.1000 | Buy Now |
|
Future Electronics | LPDDR4 B3221XM3xseries 32Gb 1024Mx32 200FBGA 4266MHz C temp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 15Tray |
|
$29.5900 / $31.0700 | Buy Now |