-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7666
|
Newark | Schottky Rectifier, 20V, 3A, Smaf Rohs Compliant: Yes |Diodes Inc. B320AF-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10765 |
|
$0.0810 / $0.4260 | Buy Now |
DISTI #
B320AF-13DICT-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A SMAF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12813 In Stock |
|
$0.0499 / $0.4300 | Buy Now |
DISTI #
B320AF-13
|
Avnet Americas | SCHOTTKY Barrier Rectifier 20V 80A 2-Pin SMAF Surface Mount T/R - Tape and Reel (Alt: B320AF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0469 | Buy Now |
DISTI #
621-B320AF-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 3225 |
|
$0.0490 / $0.4200 | Buy Now |
|
Future Electronics | Diode Schottky 20V 3A Surface Mount SMAF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0418 / $0.0453 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 5000 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | 4000 |
|
$0.0700 / $0.3500 | Buy Now | |
DISTI #
B320AF-13
|
Avnet Americas | SCHOTTKY Barrier Rectifier 20V 80A 2-Pin SMAF Surface Mount T/R - Tape and Reel (Alt: B320AF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0469 | Buy Now |
DISTI #
B320AF-13
|
Avnet Silica | SCHOTTKY Barrier Rectifier 20V 80A 2-Pin SMAF Surface Mount T/R (Alt: B320AF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 20V 3A 500mV3A DO-214AD Schottky Barrier Diodes (SBD) ROHS | 3025 |
|
$0.0487 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy