Part Details for B3204UALTP by Littelfuse Inc
Overview of B3204UALTP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3204UALTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5622
|
Newark | Battrax Dual Pos Neg 200Ma 50A Ms013/Tube Rohs Compliant: Yes |Littelfuse B3204UALTP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.9600 | Buy Now |
DISTI #
B3204UALTP-ND
|
DigiKey | TVS DEVICE MIXED ADJ MS-013 Min Qty: 500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9748 | Buy Now |
DISTI #
576-B3204UALTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 200mA 50A Dual Positive RoHS: Compliant | 0 |
|
$2.6800 / $2.9500 | Order Now |
|
Ozdisan Elektronik | MIXED PROTECTIONS BATTRAX SLIC DUAL NEG 50A MS013 | 0 |
|
$4.6428 / $5.1071 | RFQ |