Part Details for B3204UALRP by Littelfuse Inc
Overview of B3204UALRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3204UALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5621
|
Newark | Battrax Dual Pos Neg 200Ma 50A Ms013/Tr Rohs Compliant: Yes |Littelfuse B3204UALRP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3600 / $3.0100 | Buy Now |
DISTI #
B3204UALRP-ND
|
DigiKey | TVS DEVICE MIXED ADJ MS-013 Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3984 / $2.5472 | Buy Now |
DISTI #
576-B3204UALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 200mA 50A Dual Positive RoHS: Compliant | 0 |
|
$2.6100 | Order Now |
|
Ozdisan Elektronik | MIXED PROTECTIONS BATTRAX SLIC DUAL NEG 50A MS013 | 0 |
|
$4.5454 / $4.9999 | RFQ |