Part Details for B32036A4564M by TDK Epcos
Overview of B32036A4564M by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32036A4564M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - 0.56 µF - ±20% Tolerance - 350VAC / 1000VDC - Polypropylene (PP) - PC Pins - Radial Package - Through Hole. RoHS: Compliant |
474 Partner Stock |
|
$2.2400 / $2.6400 | Buy Now |
DISTI #
B32036A4564M
|
IBS Electronics | Safety Capacitor, 0.56 uF, 350 VAC, 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole Min Qty: 274 Package Multiple: 1 | 474 |
|
$2.7710 | Buy Now |