There are no models available for this part yet.
Overview of B32034A4684M by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32034A4684M by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32034A4684M000
|
Avnet Americas | Safety Capacitor, 0.68 uF, 350 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32034A4684M000) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9183 | Buy Now | |
DISTI #
B32034A4684M000
|
Avnet Abacus | Safety Capacitor, 0.68 uF, 350 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32034A4684M000) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S741001419667
|
Chip1Stop | Capacitor Film RoHS: Compliant | 635 |
|
$2.4000 | Buy Now | |
DISTI #
C1S741001788992
|
Chip1Stop | Capacitor Film RoHS: Compliant | 436 |
|
$3.5100 / $3.6800 | Buy Now |