There are no models available for this part yet.
Overview of B32034A4474M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32034A4474M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC4310
|
Newark | Suppression Cap, 0.47Uf, Class Y2, Rad, Capacitance:0.47Μf, Suppression Class:Y2, Product Range:B32034 Series, Voltage Rating X:-, Voltage Rating Y:350V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Rohs Compliant: Yes |Epcos B32034A4474M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1377 |
|
$2.0200 / $2.8800 | Buy Now | |
DISTI #
495-77275-ND
|
DigiKey | CAP FILM 0.47UF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
830 In Stock |
|
$1.9495 / $2.7700 | Buy Now |