Part Details for B32033B4154K by TDK Corporation
Overview of B32033B4154K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32033B4154K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32033B4154K000
|
Avnet Americas | Safety Capacitor, 0.15 uF, 350 VAC, ? 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32033B4154K000) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
B32033B4154K
|
TTI | Film Capacitors .15UF 350VAC 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 450 Container: Bulk | Americas - 0 |
|
$0.8700 / $0.8900 | Buy Now |
DISTI #
B32033B4154K000
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 350 VAC, � 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32033B4154K000) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |