Part Details for B32033B4104K by TDK Corporation
Overview of B32033B4104K by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32033B4104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32033B4104K000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 350 VAC, ± 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32033B4104K000) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1407 | Buy Now |
DISTI #
V36:1790_22727340
|
Arrow Electronics | Cap Film Suppression Y2 0.1uF 1000VDC/350VAC PP 10%( 26.5 X 10.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2305 | Americas - 2160 |
|
$0.3980 / $0.7107 | Buy Now |
DISTI #
66454572
|
Verical | Cap Film Suppression Y2 0.1uF 1000VDC/350VAC PP 10%( 26.5 X 10.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2305 | Americas - 2160 |
|
$0.3980 | Buy Now |
DISTI #
B32033B4104K
|
TTI | Film Capacitors .10UF 350VAC 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 540 Container: Bulk | Americas - 0 |
|
$0.7900 | Buy Now |
DISTI #
B32033B4104K000
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 350 VAC, � 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32033B4104K000) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741002119746
|
Chip1Stop | Capacitor Film RoHS: Compliant | 2160 |
|
$0.9090 / $1.3200 | Buy Now |