Part Details for B32033A4473M000 by TDK Epcos
Overview of B32033A4473M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32033A4473M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4306
|
Newark | Suppression Cap, 0.047Uf, Class Y2, Rad, Capacitance:0.047Μf, Suppression Class:Y2, Product Range:B32033 Series, Voltage Rating X:-, Voltage Rating Y:350V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Rohs Compliant: Yes |Epcos B32033A4473M000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7090 / $1.5800 | Buy Now |
DISTI #
495-77271-ND
|
DigiKey | CAP FILM 0.047UF 20% 1KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
33 In Stock |
|
$0.5571 / $1.5200 | Buy Now |