Part Details for B32026A3474M by TDK Epcos
Overview of B32026A3474M by TDK Epcos
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32026A3474M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1380 Package Multiple: 345 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$2.2800 | Buy Now |
|
Bristol Electronics | 345 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 152 |
|
$1.6500 / $3.8080 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.47 uF, THROUGH HOLE MOUNT | 276 |
|
$3.3660 / $6.1200 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.47 uF, THROUGH HOLE MOUNT (Also Known As: B32026-A3474-M) | 276 |
|
$3.3660 / $6.1200 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.47 uF, THROUGH HOLE MOUNT (Also Known As: B32026-A3474-M) | 121 |
|
$2.3800 / $5.1000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.47 uF, THROUGH HOLE MOUNT | 121 |
|
$2.3800 / $5.1000 | Buy Now |