Part Details for B32022H3333K000 by TDK Electronics
Results Overview of B32022H3333K000 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32022H3333K000 Information
B32022H3333K000 by TDK Electronics is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32022H3333K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1664
|
Newark | Suppression Cap, 0.033Uf, Class Y2, 300V Rohs Compliant: Yes |Epcos B32022H3333K000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 982 |
|
$0.4260 / $0.8210 | Buy Now |
DISTI #
495-B32022H3333K000-ND
|
DigiKey | CAP FILM 0.033UF 10% 1.5KVDC RAD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
362 In Stock |
|
$0.3656 / $1.0700 | Buy Now |