Part Details for B32022B3223M189 by TDK Corporation
Overview of B32022B3223M189 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32022B3223M189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32022B3223M189
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ? 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: B32022B3223M189) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5341 | Buy Now |
DISTI #
871-B32022B3223M189
|
Mouser Electronics | Safety Capacitors FILM CAP Y2 MKP 22NF 20% 300Vac LS 15mm RoHS: Compliant | 0 |
|
$0.3710 | Order Now |
DISTI #
B32022B3223M189
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32022B3223M189) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32022B3223M189
B32022B3223M189 CAD Models
B32022B3223M189 Part Data Attributes
|
B32022B3223M189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32022B3223M189
TDK Corporation
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7128, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 7128 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for B32022B3223M189
This table gives cross-reference parts and alternative options found for B32022B3223M189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32022B3223M189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32022B3223M000 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7128, RADIAL LEADED, LEAD FREE | B32022B3223M189 vs B32022B3223M000 |
B32022B3223M003 | TDK Corporation | Check for Price | Film Capacitor, | B32022B3223M189 vs B32022B3223M003 |
B32022B3223M000 | TDK Epcos | $0.4927 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32022B3223M189 vs B32022B3223M000 |
B32022B3223M289 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7128, RADIAL LEADED, LEAD FREE | B32022B3223M189 vs B32022B3223M289 |
B32022B3223M189 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32022B3223M189 vs B32022B3223M189 |
B32022B3223M289 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1500 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32022B3223M189 vs B32022B3223M289 |