Part Details for B32021H3332K by TDK Corporation
Overview of B32021H3332K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32021H3332K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_26733479
|
Arrow Electronics | Cap Film Suppression Y2 0.0033uF 1500VDC/300VAC PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2243 | Americas - 4000 |
|
$0.1515 / $0.1844 | Buy Now |
DISTI #
66049762
|
Verical | Cap Film Suppression Y2 0.0033uF 1500VDC/300VAC PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2243 | Americas - 4000 |
|
$0.1515 | Buy Now |
DISTI #
B32021H3332K000
|
Avnet Abacus | Safety Capacitor, 3300 pF, 300 V, � 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32021H3332K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |