Part Details for B320-13 by Diodes Incorporated
Overview of B320-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B320-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 2960 |
|
$0.1050 / $0.5250 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 6000 |
|
$0.0788 / $0.5250 | Buy Now |
|
Bristol Electronics | 1163 |
|
RFQ | ||
|
Quest Components | DIODE SCHOTTKY 20V 3A SMC | 3604 |
|
$0.1491 / $0.3579 | Buy Now |
|
Quest Components | DIODE SCHOTTKY 20V 3A SMC | 4800 |
|
$0.1050 / $0.7000 | Buy Now |
|
Quest Components | DIODE SCHOTTKY 20V 3A SMC | 2368 |
|
$0.1400 / $0.7000 | Buy Now |
Part Details for B320-13
B320-13 CAD Models
B320-13 Part Data Attributes:
|
B320-13
Diodes Incorporated
Buy Now
|
Compare Parts:
B320-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |