Part Details for B32-1260 by OMRON Corporation
Overview of B32-1260 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32-1260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B321260
|
Avnet Americas | Switch Access Tactile Switch Square Key Top Bulk - Bulk (Alt: B321260) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1661 / $0.2210 | Buy Now |
DISTI #
89C4245
|
Avnet Americas | Switch Access Tactile Switch Square Key Top Bulk - Bulk (Alt: 89C4245) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 237 Partner Stock |
|
$0.3200 | Buy Now |
DISTI #
653-B32-1260
|
Mouser Electronics | Switch Bezels / Switch Caps 9X9 KEYCAP WHITE RoHS: Compliant | 9182 |
|
$0.2220 / $0.3700 | Buy Now |
DISTI #
B32-1260
|
TTI | Switch Bezels / Switch Caps 9X9 KEYCAP WHITE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1600 / $0.2250 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 730 |
|
$0.2526 / $0.2637 | Buy Now |
DISTI #
000000000000230599
|
Sager | Switch Bezels / Switch Caps 9X9 KEYCAP WHITE Min Qty: 1000 | 0 |
|
$0.1831 / $0.2376 | Buy Now |
Part Details for B32-1260
B32-1260 CAD Models
B32-1260 Part Data Attributes:
|
B32-1260
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B32-1260
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | PROJECTED PLUNGER TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 12 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Manufacturer Series | B32 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |