Part Details for B32-1240 by OMRON Corporation
Overview of B32-1240 by OMRON Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
12402056E512A | Amphenol Communications Solutions | USB4.0 GEN3, Type C, Top mount, Center Height 1.57mm, Dual Row SMT | |
124020612102A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Top mount, CH 1.68mm, Dual Row SMT |
Price & Stock for B32-1240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX8740
|
Newark | Cap, Blue, For Use With:Omron B3F And B3W Series Tactile Switches, Actuator/Cap Colour:Blue, Product Range:-, Colour:Blue, External Depth - Metric:9Mm, External Height - Metric:5Mm, External Width - Metric:9Mm Rohs Compliant: Yes |Omron B32-1240 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.3200 / $0.3460 | Buy Now |
DISTI #
653-B32-1240
|
Mouser Electronics | Switch Bezels / Switch Caps BLUE 9X9 B3F KEYCAP RoHS: Compliant | 3868 |
|
$0.2160 / $0.3600 | Buy Now |
DISTI #
V36:1790_11445821
|
Arrow Electronics | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2406 | Americas - 11822 |
|
$0.2141 / $0.3455 | Buy Now |
DISTI #
V99:2348_11445821
|
Arrow Electronics | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2219 | Americas - 157 |
|
$0.1984 / $0.2642 | Buy Now |
DISTI #
82027130
|
Verical | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2406 | Americas - 11822 |
|
$0.2141 / $0.2991 | Buy Now |
DISTI #
78957635
|
Verical | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2231 | Americas - 9000 |
|
$0.2704 / $0.2945 | Buy Now |
DISTI #
31310659
|
Verical | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 159 Package Multiple: 1 | Americas - 275 |
|
$0.1975 | Buy Now |
DISTI #
65134135
|
Verical | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2219 | Americas - 157 |
|
$0.1984 / $0.2438 | Buy Now |
DISTI #
B32-1240
|
TTI | Switch Bezels / Switch Caps BLUE 9X9 B3F KEYCAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1890 / $0.2130 | Buy Now |
DISTI #
000000000000044355
|
Sager | Switch Bezels / Switch Caps BLUE 9X9 B3F KEYCAP Min Qty: 1000 | 0 |
|
$0.1831 / $0.2376 | Buy Now |
Part Details for B32-1240
B32-1240 CAD Models
B32-1240 Part Data Attributes
|
B32-1240
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B32-1240
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLUE | |
Actuator Type | PROJECTED PLUNGER TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 12 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |