Part Details for B3164UALTP by Littelfuse Inc
Overview of B3164UALTP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3164UALTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5618
|
Newark | Battrax Dual Pos Neg 160Ma 50A Ms013/Tube Rohs Compliant: Yes |Littelfuse B3164UALTP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.4800 | Buy Now |
DISTI #
B3164UALTP-ND
|
DigiKey | TVS DEVICE MIXED ADJ MS-013 Min Qty: 500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4950 | Buy Now |
DISTI #
576-B3164UALTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 160mA 50A Dual Positive RoHS: Compliant | 0 |
|
$2.2100 / $2.4900 | Order Now |
DISTI #
B3164UALTP-LF
|
TME | Thyristor: TSS, Urmax: 201.2V, MS013, SMD, tube, 20A, SIDACtor® Min Qty: 1 | 0 |
|
$2.1400 / $3.2100 | RFQ |
|
Ozdisan Elektronik | MIXED PROTECTIONS BATTRAX SLIC DUAL NEG 50A MS013 | 0 |
|
$3.8022 / $4.1824 | RFQ |