Part Details for B3126CB1K-6V-BP by LEDtronics Inc
Results Overview of B3126CB1K-6V-BP by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B3126CB1K-6V-BP Information
B3126CB1K-6V-BP by LEDtronics Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for B3126CB1K-6V-BP
B3126CB1K-6V-BP CAD Models
B3126CB1K-6V-BP Part Data Attributes
|
B3126CB1K-6V-BP
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
B3126CB1K-6V-BP
LEDtronics Inc
Single Color LED Display Cluster, Super Blue, 10.16mm
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BLUE | |
Number of Functions | 1 | |
Optoelectronic Device Type | LED LAMP |