Part Details for B3126-0UG-006B by LEDtronics Inc
Results Overview of B3126-0UG-006B by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B3126-0UG-006B Information
B3126-0UG-006B by LEDtronics Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGV1006B015LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
JM38510/19006BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX with Overvoltage Protection | |
9FGV1006BQ500LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Part Details for B3126-0UG-006B
B3126-0UG-006B CAD Models
B3126-0UG-006B Part Data Attributes
|
B3126-0UG-006B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
B3126-0UG-006B
LEDtronics Inc
Single Color LED Display Cluster, Lime Green, 9mm
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | LIME GREEN | |
Configuration | COMPLEX | |
Number of Functions | 1 | |
Optoelectronic Device Type | LED LAMP |