Part Details for B3110-70 by Bipolar Integrated Technology Inc
Overview of B3110-70 by Bipolar Integrated Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B3110-70
B3110-70 CAD Models
B3110-70 Part Data Attributes
|
B3110-70
Bipolar Integrated Technology Inc
Buy Now
Datasheet
|
Compare Parts:
B3110-70
Bipolar Integrated Technology Inc
Multiplier, ECL, CPGA169
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIPOLAR INTEGRATED TECHNOLOGY INC | |
Package Description | PGA, HPGA169,17X17 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 72 | |
JESD-30 Code | S-CPGA-P169 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 169 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | HPGA169,17X17 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | -4.94 V | |
Supply Voltage-Min | -5.46 V | |
Supply Voltage-Nom | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, FLOATING POINT PROCESSOR |