Part Details for B30C-4000-724 by Brady Worldwide Inc
Results Overview of B30C-4000-724 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B30C-4000-724 Information
B30C-4000-724 by Brady Worldwide Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for B30C-4000-724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6739
|
Newark | B30,b724,amber,4" X 130Ft, fit/Cartridge Of 130 Feet |Brady B30C-4000-724 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,339.0000 | Buy Now |
DISTI #
2267-B30C-4000-724-ND
|
DigiKey | B30,B724,AMBER,4" X 130FT,FIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,590.8200 | Buy Now |
DISTI #
70666340
|
RS | B30,B724,AMBER,4" X 130FT, FIT | Brady B30C-4000-724 RoHS: Not Compliant Min Qty: 1 Package Multiple: 130 Container: Reel | 8 |
|
$1,339.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,487.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,339.0000 | Buy Now |
DISTI #
10026953
|
TestEquity LLC | Brady B30C-4000-724 B30 Series Polyimide High Temperature Label Material, 4" x 130', Amber | 0 |
|
$1,339.0000 | Buy Now |