Part Details for B30C-4000-569-YL by Brady Worldwide Inc
Results Overview of B30C-4000-569-YL by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B30C-4000-569-YL Information
B30C-4000-569-YL by Brady Worldwide Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for B30C-4000-569-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1990
|
Newark | B30,b569,yel,4" X 100 Ft Fit/Roll Of 100 Feet Rohs Compliant: Yes |Brady B30C-4000-569-YL RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$329.9900 | Buy Now |
DISTI #
2267-B30C-4000-569-YL-ND
|
DigiKey | LABEL 4" W X 100' L YELLOW Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$348.4900 | Buy Now |
DISTI #
70838545
|
RS | B30,B569,YEL,4" X 100 FT | Brady B30C-4000-569-YL RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$329.9900 | RFQ |
DISTI #
70345283
|
RS | B30,B569,YEL,4" X 100 FT | Brady B30C-4000-569-YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$287.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$366.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$329.9900 | Buy Now |