Part Details for B30C-2250-584-SL by Brady Worldwide Inc
Results Overview of B30C-2250-584-SL by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B30C-2250-584-SL Information
B30C-2250-584-SL by Brady Worldwide Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9222503MKA | Renesas Electronics Corporation | 10 BIT REGISTER | |
5962-9222501MKA | Renesas Electronics Corporation | 10 BIT REGISTER | |
F2250EVBI | Renesas Electronics Corporation | Evaluation Board for the F2251 Voltage Variable RF Attenuator |
Price & Stock for B30C-2250-584-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1950
|
Newark | B30,b584,slv,2.25" X 50 Ft Fit/Roll Of 50 Feet Rohs Compliant: Yes |Brady B30C-2250-584-SL RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 47 |
|
$284.9900 | Buy Now |
DISTI #
2267-B30C-2250-584-SL-ND
|
DigiKey | LABEL 2.25" W SILVER 1=50' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$247.9900 | Buy Now |
DISTI #
71857685
|
RS | Gloss Retro Reflective Plastic Labels, 2.25"W x 50'L, Slate | Brady B30C-2250-584-SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$284.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$316.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$284.9900 | Buy Now |
DISTI #
10027409
|
Techni-Tool, Inc. | Brady B30C-2250-584-SL B30 Series Retro Reflective Tape, Silver, B-584, 2.25 in x 50 ft per Roll | 0 |
|
$284.9900 | Buy Now |
DISTI #
10027409
|
TestEquity LLC | Brady B30C-2250-584-SL B30 Series Retro Reflective Tape, Silver, B-584, 2.25 in x 50 ft per Roll | 0 |
|
$284.9900 | Buy Now |