Part Details for B30B-XADSS-N by JST Manufacturing
Overview of B30B-XADSS-N by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for B30B-XADSS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B30B-XADSS-N-ND
|
DigiKey | CONN HEADER VERT 30POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16 In Stock |
|
$0.6156 / $1.6900 | Buy Now |
Part Details for B30B-XADSS-N
B30B-XADSS-N CAD Models
B30B-XADSS-N Part Data Attributes
|
B30B-XADSS-N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B30B-XADSS-N
JST Manufacturing
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, SHROUDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B30B-XADSS-N
This table gives cross-reference parts and alternative options found for B30B-XADSS-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B30B-XADSS-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98391-2114 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | B30B-XADSS-N vs 98391-2114 |
1-142224-2 | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | B30B-XADSS-N vs 1-142224-2 |
98391-2121 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | B30B-XADSS-N vs 98391-2121 |
98391-2123 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | B30B-XADSS-N vs 98391-2123 |