Part Details for B30B-XADSS-N(LF)(SN) by JST Manufacturing
Overview of B30B-XADSS-N(LF)(SN) by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for B30B-XADSS-N(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B30BXADSSNLFSN
|
Mouser Electronics | Automotive Connectors XAD HEADER (TOP) RoHS: Compliant | 0 |
|
$0.6420 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$0.6680 | Buy Now |
DISTI #
62496253
|
Verical | SHROUDED HEADER WITH TIN-PLATED (REFLOW TREATMENT) FINISH RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 2201 | Americas - 648 |
|
$0.8506 / $0.9624 | Buy Now |
|
Quest Components | 518 |
|
$0.9380 / $2.0280 | Buy Now | |
|
CHIPMALL.COM LIMITED | 2x15P 30P XAD Tin 2.5mm 15 -25~+85 3A 2 2.5mm Copper Alloy Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | 652 |
|
$0.3347 / $0.5820 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 648 |
|
$0.5070 / $1.2870 | Buy Now |
Part Details for B30B-XADSS-N(LF)(SN)
B30B-XADSS-N(LF)(SN) CAD Models
B30B-XADSS-N(LF)(SN) Part Data Attributes
|
B30B-XADSS-N(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B30B-XADSS-N(LF)(SN)
JST Manufacturing
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, SHROUDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |