Part Details for B300W35A102XYG by onsemi
Overview of B300W35A102XYG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B300W35A102XYG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85965592
|
Verical | High Performance DSP System RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1101 | Americas - 4577 |
|
$17.7000 / $20.8250 | Buy Now |
DISTI #
85966120
|
Verical | High Performance DSP System RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 2074 |
|
$17.7000 / $20.8250 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PBGA35 | 1219 |
|
$11.7101 / $14.4983 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PBGA35 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6651 |
|
$14.1600 / $16.6600 | Buy Now |
|
ComSIT USA | BELASIGNA 300 AUDIO PROCESSOR FOR PORTABLE COMMUNICATION DEVICES Consumer Circuit, PBGA35 RoHS: Compliant |
|
|
RFQ |
Part Details for B300W35A102XYG
B300W35A102XYG CAD Models
B300W35A102XYG Part Data Attributes
|
B300W35A102XYG
onsemi
Buy Now
Datasheet
|
Compare Parts:
B300W35A102XYG
onsemi
24 bit Audio Processor for Portable Communication Devices WLCSP Package, WLCSP35, 3.63x2.68, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | BGA | |
Package Description | 3.63 X 2.68 MM, 0.92 MM HEIGHT, GREEN, WLCSP-35 | |
Pin Count | 35 | |
Manufacturer Package Code | 567AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B35 | |
Length | 3.63 mm | |
Number of Functions | 1 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA35,5X14,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.68 mm |