Part Details for B300D44A102XXG by onsemi
Overview of B300D44A102XXG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B300D44A102XXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9457
|
Newark | Consumer Circuit, Pdso44 |Onsemi B300D44A102XXG Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0900 / $21.7700 | Buy Now |
|
Bristol Electronics | 4130 |
|
RFQ | ||
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Quest Components | BELASIGNA 300 AUDIO PROCESSOR FOR PORTABLE COMMUNICATION DEVICES, PDSO44 | 3304 |
|
$19.2375 / $25.6500 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PDSO44 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 29900 |
|
$17.1100 / $20.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1989 |
|
RFQ | |
|
Chip1Cloud | IC PROCESSOR AUDIO 24BIT 44DFN | 25000 |
|
RFQ | |
DISTI #
4197993
|
Farnell | DSP, 40MHZ, 2 CORE, DFN-EP-44 RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 29900 |
|
$29.7729 | Buy Now |
|
Sense Electronic Company Limited | QFN44 | 2380 |
|
RFQ |
Part Details for B300D44A102XXG
B300D44A102XXG CAD Models
B300D44A102XXG Part Data Attributes:
|
B300D44A102XXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
B300D44A102XXG
onsemi
24 bit Audio Processor for Portable Communication Devices DFN Package, DFN44 8.9x5, 0.4P, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | 8.90 X 5 MM, 0.40 MM PITCH, GREEN, DFN-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 506BU | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-N44 | |
Length | 8.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC44,.2,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 5 mm |