Part Details for B30-17G-110VAC by KACON
Results Overview of B30-17G-110VAC by KACON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B30-17G-110VAC Information
B30-17G-110VAC by KACON is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for B30-17G-110VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-B30-17G-110VAC-ND
|
DigiKey | 30MM LED PILOT LAMP GREEN 110VAC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$11.7600 | Buy Now |