-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B2S
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
B2S
PanJit Semiconductor
Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MDI, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for B2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B2ST/R13 | Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN | PanJit Semiconductor | B2S vs B2ST/R13 |
B2S_R2_10001 | Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN | PanJit Semiconductor | B2S vs B2S_R2_10001 |
B2S_R2_00001 | Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, GREEN, PLASTIC, MDI, 4 PIN | PanJit Semiconductor | B2S vs B2S_R2_00001 |
BAS21A-T1 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, | Won-Top Electronics Co Ltd | B2S vs BAS21A-T1 |