Part Details for B2P-TBA by JST Manufacturing
Overview of B2P-TBA by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B2P-TBA
B2P-TBA CAD Models
B2P-TBA Part Data Attributes:
|
B2P-TBA
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B2P-TBA
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B2P-TBA
This table gives cross-reference parts and alternative options found for B2P-TBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2P-TBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B(2)P-TB(A)(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B2P-TBA vs B(2)P-TB(A)(LF)(SN) |