Part Details for B2N60H-Q20L60-2LI2-H1151/S97 by TURCK Inc
Overview of B2N60H-Q20L60-2LI2-H1151/S97 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B2N60H-Q20L60-2LI2-H1151/S97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33Y5694
|
Newark | Inc |Turck B2N60H-Q20L60-2LI2-H1151/S97 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$494.0000 | Buy Now |
Part Details for B2N60H-Q20L60-2LI2-H1151/S97
B2N60H-Q20L60-2LI2-H1151/S97 CAD Models
B2N60H-Q20L60-2LI2-H1151/S97 Part Data Attributes
|
B2N60H-Q20L60-2LI2-H1151/S97
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
B2N60H-Q20L60-2LI2-H1151/S97
TURCK Inc
Inclinometer, Plastic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 68; IP 69K; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Breadth | 30 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 60 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | INCLINOMETER | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V |