B2H-711108
Charter Engineering Inc
Description: RF Relay, 1 Form C, SPDT, Failsafe, 14VDC (Coil), 26.5MHz, DC Input, Random, Panel Mount,

Overview of B2H-711108 by Charter Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B2H-711108 by Charter Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B2H-711108 by Charter Engineering Inc

B2H-711108
Charter Engineering Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHARTER ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
WITH INDICATOR
Body Breadth
13.208 mm
Body Height
45.72 mm
Body Length or Diameter
31.75 mm
Characteristic Impedance
50 Ω
Coil Operate Voltage(DC)
10 V
Coil Voltage(DC)-Max
14 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Electrical Life
1000000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
GOLD
Input Switching Control Type
Random
Insertion Loss-Max
0.7 dB
Isolation-Max
50 dB
Mounting Feature
PANEL MOUNT
Number of Terminals
5
Operating Frequency-Max
26500 MHz
Operating Frequency-Min
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Physical Dimension
31.75mm X 13.208 mm X 45.72mm
Relay Action
FAILSAFE
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
RF COAXIAL RELAY
Surface Mount
NO
Switching Time
20 ms
Termination Type
CONNECTOR AND SOLDER
VSWR
1.65
Want to compare parts?
  1. B2H-711108
    Charter Engineering Inc
    RF Relay, 1 Form C, SPDT, Failsafe, 14VDC (Coil), 26.5MHz, DC Input, Random, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B2H-711108 by Charter Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B2H-711108 by Charter Engineering Inc

Select Manufacturer
Which Manufacturer of B2H-711108 would you like to use for your alert(s)?
  • Please alert me when B2H-711108 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B2H-711108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B2H-711108 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B2H-711108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B2H-711108.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B2H-711108 by Charter Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: