Part Details for B2B145-BLK by Belkin
Overview of B2B145-BLK by Belkin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for B2B145-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | USB C to Gigabit Ethrnet Adapt RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 129 |
|
$24.0900 | Buy Now |
|
Neutron USA | USB-C TO GIGABIT ETHERNET ADAPTER USB TYPE-C BAG & LABEL | 50 |
|
$32.9900 | Buy Now |
|
New Advantage Corporation | BELKIN USB-C TO GIGABIT ETHERNET ADAPTER ( USB TYPE-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 32130 |
|
$25.1700 | Buy Now |